NEMIQ, KRF Non-insulated Ring Terminal, M16 Stud Size
- RS Stock No.:
- 756-765
- Mfr. Part No.:
- 120-16
- Brand:
- NEMIQ
Subtotal (1 pack of 25 units)*
£124.14
(exc. VAT)
£148.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £124.14 | £4.966 |
*price indicative
- RS Stock No.:
- 756-765
- Mfr. Part No.:
- 120-16
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRF | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 17mm | |
| Overall Length | 72mm | |
| Stud Size | M16 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 5mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRF | ||
Insulation Non-insulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 17mm | ||
Overall Length 72mm | ||
Stud Size M16 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 5mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug serves as a critical connection point for Class 5 and 6 conductors, ensuring secure and reliable electronic integration in various applications.
Suitable for Class 5 and Class 6 conductors, ensuring compatibility
Insulated design for enhanced safety and performance
Rated for a maximum current of 334 A, supporting robust applications
