RS PRO Uninsulated Ring Terminal, M12 Stud Size, Natural

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£74.24

(exc. VAT)

£89.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£74.24£14.848
5 +£68.31£13.662

*price indicative

RS Stock No.:
677-141
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

31mm

Overall Length

78mm

Stud Size

M12

Colour

Natural

Contact Material

Copper

Contact Plating

Tin

Maximum Wire Size mm²

150mm²

The RS Pro Ring Terminals ensure secure and efficient connections with high-quality copper tube lugs. Engineered for superior conductivity and corrosion resistance, these lugs provide a reliable solution for various applications. Their robust construction guarantees long-lasting performance, minimizing the need for frequent replacements.

Secure Connections provide reliable and Durable connections for copper tubing in various applications

Offers excellent electrical conductivity

Made from copper and exhibit high resistance to corrosion and oxidation

Available in a range of sizes and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy