RND, RND 465 Uninsulated Ring Terminal, 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver

Stock information currently inaccessible
RS Stock No.:
491-896
Mfr. Part No.:
RND 465-01060
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ring Terminal

Series

RND 465

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

18mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

1AWG

Stud Size

5/16 in

Colour

Silver

Contact Material

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND Ring Terminal is designed for optimal connectivity in a variety of electrical applications. Featuring a closed barrel mechanism, it ensures a secure fit around cables, enhancing reliability in demanding environments. Made from high-quality copper, this non-insulated terminal stands up to both automotive and industrial use. Its funnel-shaped internal barrel facilitates easy wire insertion, making installation swift and efficient. With specifications tailored for robust performance, it caters to different stud sizes, ensuring versatility across various projects.

Constructed from high-quality copper for improved conductivity

Available in standardised stud sizes to match different requirements

Non-insulated design allows for flexibility in various environments

Related links