RS PRO Insulated Crimp Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1.5mm² Wire Size, Blue
- RS Stock No.:
- 149-697
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 149-697
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 3150 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M4 (#8) | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.8mm | |
| Overall Length | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 3150 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M4 (#8) | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.8mm | ||
Overall Length 21mm | ||
- COO (Country of Origin):
- TW
Suitable Crimp Tool
For suitable crimp tool see stock number 533-279
RS PRO Vinyl Insulated Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring Terminal, also known as a ring connector or cable lug. Ring crimp Terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery Terminal. This ring Terminal is MADE from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the Terminal and aids quick identification of the Terminal size. Once correctly crimped onto a wire or cable this ring Terminal will provide a secure and reliable electrical connection.
Features and Benefits:
• Copper body material for high conductivity and easy crimping
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Vinyl insulation for electrical insulation and Terminal protection
• Colour coded insulation for easy identification of Terminal size
• Expanded insulation entry for easy wire insertion
Typical Applications:
These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring Terminal for your application, you should consider the following:
• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring Terminal
Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
FAQs
How do you Crimp a Ring Terminal
Firstly, select the correct sized ring Terminal. Strip the end of the wire and cut it to the same length as Terminal. Insert the wire into the Terminal barrel making sure no bare wire is visible. The crimp Terminal is then ready to be crimped on to the end of the wire. When crimping a wire Terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring Terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring Terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
