RS PRO Insulated Crimp Ring Terminal, M8 (5/16) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
- RS Stock No.:
- 149-271
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500
£30.97
(exc. VAT)
£37.16
(inc. VAT)
- RS Stock No.:
- 149-271
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 3110 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 12.6mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M8 (5/16) | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.8mm | |
| Overall Length | 26.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 3110 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 12.6mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M8 (5/16) | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.8mm | ||
Overall Length 26.7mm | ||
- COO (Country of Origin):
- TW
