Harting Ribbon Cable, 25-Way, 1.27mm Pitch

Stock information currently inaccessible
RS Stock No.:
719-3427
Mfr. Part No.:
6667009912199
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

32.68 mm

Number of Strands

7

Sheath Colour

Grey

Voltage Rating

300 V

Conductor Strand Type

Stranded

Characteristic Impedance

105 Ω

Capacitance

45.9pF/m

Current Rating

1.3 A @ 10 °C Rise Above Ambient

COO (Country of Origin):
GB