Harting Flat Ribbon Cable, 24-Way, 1.27mm Pitch, 30m Length
- RS Stock No.:
- 693-7854
- Mfr. Part No.:
- 09180247005
- Brand:
- HARTING
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 693-7854
- Mfr. Part No.:
- 09180247005
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 24 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Length | 30m | |
| Width | 30.21 mm | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Multicoloured | |
| Conductor Strand Type | Stranded | |
| Capacitance | 42.7pF/m | |
| Characteristic Impedance | 105 Ω | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 24 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Length 30m | ||
Width 30.21 mm | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Multicoloured | ||
Conductor Strand Type Stranded | ||
Capacitance 42.7pF/m | ||
Characteristic Impedance 105 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
