HARTING Ribbon Cable, 60-Way, 1.27mm Pitch
- RS Stock No.:
- 693-7787
- Mfr. Part No.:
- 09180607007
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 693-7787
- Mfr. Part No.:
- 09180607007
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Pitch | 1.27mm | |
| Number of Ways | 60 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 | |
| Width | 76.2 mm | |
| Number of Strands | 7 | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Black | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Characteristic Impedance | 75 Ω | |
| Capacitance | 78.7pF/m | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Pitch 1.27mm | ||
Number of Ways 60 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 | ||
Width 76.2 mm | ||
Number of Strands 7 | ||
Conductor Strand Type Stranded | ||
Sheath Colour Black | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Characteristic Impedance 75 Ω | ||
Capacitance 78.7pF/m | ||
Operating Temperature Range -20 → +105 °C | ||
