TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 15-Way, 2.54mm Pitch, 76.2mm Length
- RS Stock No.:
- 299-1116
- Mfr. Part No.:
- 9-6474612-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 299-1116
- Mfr. Part No.:
- 9-6474612-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ribbon Cable Type | FFC | |
| Pitch | 2.54mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 15 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 24 AWG | |
| Series | FLEXSTRIP | |
| Length | 76.2mm | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +125°C | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 300 V | |
| High Density | Yes | |
| Operating Temperature Range | -40 → +125 °C | |
| Characteristic Impedance | 117 Ω | |
| Current Rating | 3 A | |
| Capacitance | 11.2pF/ft | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type FFC | ||
Pitch 2.54mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 15 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 24 AWG | ||
Series FLEXSTRIP | ||
Length 76.2mm | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +125°C | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -40°C | ||
Voltage Rating 300 V | ||
High Density Yes | ||
Operating Temperature Range -40 → +125 °C | ||
Characteristic Impedance 117 Ω | ||
Current Rating 3 A | ||
Capacitance 11.2pF/ft | ||
Standards Met RoHS Compliant | ||
