ERNI SRC Series Ribbon Cable, 1.27 mm Pitch, 200 mm Length
- RS Stock No.:
- 287-6690
- Distrelec Article No.:
- 143-62-658
- Mfr. Part No.:
- 839023
- Brand:
- ERNI
Subtotal (1 unit)*
£29.27
(exc. VAT)
£35.12
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £29.27 |
*price indicative
- RS Stock No.:
- 287-6690
- Distrelec Article No.:
- 143-62-658
- Mfr. Part No.:
- 839023
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 26AWG | |
| Jacket Material | Thermoplastic Elastomer, Polyvinyl Chloride | |
| Series | SRC | |
| Cable Length | 200mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black, Red | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Copper Wire Tin Plated | |
| Minimum Operating Temperature | 60°C | |
| Fire Behaviour | UL 94 V-0, FT1, UL 94 VW-1 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 26AWG | ||
Jacket Material Thermoplastic Elastomer, Polyvinyl Chloride | ||
Series SRC | ||
Cable Length 200mm | ||
Standards/Approvals No | ||
Jacket Colour Black, Red | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Copper Wire Tin Plated | ||
Minimum Operating Temperature 60°C | ||
Fire Behaviour UL 94 V-0, FT1, UL 94 VW-1 | ||
- COO (Country of Origin):
- DE
The ribbon cable is a versatile and high-quality single-row connector from ERNI Electronics. It is ideal for space-saving board to cable connections and can be used in a wide range of applications such as automotive, industrial, consumer, and medical sectors. This connector has a pitch of 1.27 mm and is suitable for various connection options with right angle or vertical male connectors and female connectors with 90° or 180° cable outlet. With SMT terminals and IDC cable connections, it provides reliable and efficient performance. The plastic housing of the male connector can withstand high temperatures, making it suitable for lead-free reflow soldering processes. It is available in tape-and-reel packaging for automated assembly.
Versatile applications in automotive, industrial, consumer, and medical sectors
Various connection options with right angle or vertical male connectors and female connectors with 90° or 180° cable outlet
SMT terminals for the male connector and IDC cable connections for the female connector
Plastic housing of the male connector can withstand high temperatures
Reliable and efficient performance
Tape-and-reel packaging for automated assembly
Related links
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 0.5 mm Pitch, 200 mm Length
