TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 15-Way, 2.54mm Pitch, 25.4mm Length

Stock information currently inaccessible
RS Stock No.:
190-3777
Mfr. Part No.:
FST-21A-15
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ribbon Cable Type

FFC

Pitch

2.54mm

Terminated/Unterminated

Unterminated

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

24 AWG

Series

FLEXSTRIP

Length

25.4mm

Hi-Flex

Yes

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +150 °C

High Density

Yes

Current Rating

3 A

Standards Met

RoHS Compliant

Capacitance

11.4pF/ft

Characteristic Impedance

114 Ω

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy