TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 5-Way, 2.54mm Pitch, 51mm Length
- RS Stock No.:
- 190-3770
- Mfr. Part No.:
- FSN-22A-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 190-3770
- Mfr. Part No.:
- FSN-22A-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ribbon Cable Type | FFC | |
| Pitch | 2.54mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 5 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 24 AWG | |
| Series | FLEXSTRIP | |
| Length | 51mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Hi-Flex | Yes | |
| Conductor Strand Type | Stranded | |
| Capacitance | 11.2pF/ft | |
| High Density | Yes | |
| Characteristic Impedance | 117 Ω | |
| Standards Met | RoHS Compliant | |
| Current Rating | 3 A | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type FFC | ||
Pitch 2.54mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 5 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 24 AWG | ||
Series FLEXSTRIP | ||
Length 51mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Hi-Flex Yes | ||
Conductor Strand Type Stranded | ||
Capacitance 11.2pF/ft | ||
High Density Yes | ||
Characteristic Impedance 117 Ω | ||
Standards Met RoHS Compliant | ||
Current Rating 3 A | ||
Operating Temperature Range -40 → +125 °C | ||
Jumper Leads
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.
The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
Note
These jumpers are suitable for use with the FLEXSTRIP® sockets range
