TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 70.5mm Length, Micro-MaTch IDC to

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-9251
Mfr. Part No.:
2205072-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Pitch

1.27mm

Connector 2

Micro-MaTch IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Number of Ways

12

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Micro-MaTch

Length

70.5mm

Sheath Colour

Grey

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
NL