TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 18-Way, 1.27mm Pitch, 150.5mm Length, Micro-MaTch IDC to

Stock information currently inaccessible
RS Stock No.:
123-2140
Mfr. Part No.:
2205067-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 2 Gender

Male

Number of Ways

18

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Micro-MaTch

Length

150.5mm

Sheath Colour

Grey

Voltage Rating

100 V

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant, UL