Molex 15266 Series Flexible Cable, 12, 500 μm Pitch, 305 mm Length

Image representative of range

Subtotal (1 bag of 50 units)*

£166.23

(exc. VAT)

£199.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£166.23£3.325

*price indicative

RS Stock No.:
787-961
Mfr. Part No.:
15266-0138
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Flexible Cable

Pitch

500μm

Series

15266

Cable Length

305mm

Standards/Approvals

IEC-62474

Jacket Colour

Grey

Number of Conductors

12

COO (Country of Origin):
HU
The Molex Flexible flat cable is designed for versatile connectivity across various applications, providing a reliable solution for low-profile connections. This product offers exceptional flexibility, making it suitable for spatially constrained environments.

High-quality construction ensures reliable performance

Designed for efficient space-saving applications

Facilitates easy integration with multiple devices

Offers excellent flexibility for installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy