Molex 15266 Series Flexible Cable, 8, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 787-955
- Mfr. Part No.:
- 15266-0075
- Brand:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-955
- Mfr. Part No.:
- 15266-0075
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Grey | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 51mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Grey | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- HU
The Molex Flat flexible cable is designed for efficient connectivity solutions. This High performance product facilitates reliable connection in a Compact form, ensuring optimal performance and space-saving advantages for various applications.
Utilises Advanced flat-flexible design for Compact installation
Designed to deliver high-performance connectivity in tight spaces
Compatible with a wide range of applications, enhancing versatility
Constructed for durability, ensuring long-lasting reliability
Related links
- Molex 15266 Series Flexible Cable 500 μm Pitch, 76 mm Length
- Molex 15266 Series Flexible Cable 500 μm Pitch, 305 mm Length
- Molex 15266 Series Flexible Cable 500 μm Pitch, 305 mm Length
- Molex 15266 Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 500 μm Pitch, 51 mm Length
