HARTING Flat/Ribbon Cable, Copper, 30.48 m Length
- RS Stock No.:
- 560-743
- Mfr. Part No.:
- 09180267007
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£339.78
(exc. VAT)
£407.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.78 |
*price indicative
- RS Stock No.:
- 560-743
- Mfr. Part No.:
- 09180267007
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Copper | |
| Product Type | Flat/Ribbon Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30.48m | |
| Standards/Approvals | CE | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Copper | ||
Product Type Flat/Ribbon Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30.48m | ||
Standards/Approvals CE | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
