TE Connectivity 1-1437 Series Ribbon Cable, 1.27 mm Pitch, 8, 100 ft Length
- RS Stock No.:
- 508-906
- Distrelec Article No.:
- 304-60-890
- Mfr. Part No.:
- 1-1437356-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 metres)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £189.96 | £0.633 |
*price indicative
- RS Stock No.:
- 508-906
- Distrelec Article No.:
- 304-60-890
- Mfr. Part No.:
- 1-1437356-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 8 | |
| Series | 1-1437 | |
| Jacket Material | PVC | |
| Cable Length | 100ft | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 8 | ||
Series 1-1437 | ||
Jacket Material PVC | ||
Cable Length 100ft | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Flat Cable is a premium solution designed to meet the highest standards of safety and compliance for electrical connections. Ideal for various applications, it boasts robust design features to ensure reliable performance. With careful consideration for environmental regulations, this product adheres to essential directives such as EU RoHS and REACH, making it a responsible choice for environmentally-conscious projects.
Compliant with EU RoHS and ELV directives for responsible sourcing
Crafted with low halogen materials to reduce environmental impact
Designed to provide reliability in a variety of electrical applications
Internal components are engineered for exceptional durability
Manufactured in accordance with stringent safety standards
Backed by comprehensive compliance documentation for peace of mind
Optimised for performance across multiple operating conditions
Related links
- TE Connectivity 162400 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3659 Series Ribbon Cable 40, 100 ft Length
- 3M 3659 Series Ribbon Cable 34, 100 ft Length
- 3M 3659 Series Ribbon Cable 50, 100 ft Length
- 3M 3659 Series Ribbon Cable 14, 100 ft Length
- 3M 3659 Series Ribbon Cable 16, 100 ft Length
- 3M 3659 Series Ribbon Cable 15, 100 ft Length
- 3M 3659 Series Ribbon Cable 9, 100 ft Length
