Samtec Firefly Flyover ECUE Series, 500 μm Pitch, 304.8 mm Length
- RS Stock No.:
- 153-682
- Mfr. Part No.:
- HLCD-20-40.00-TD-TH-2-T
- Brand:
- Samtec
Image representative of range
Subtotal (1 unit)*
£163.24
(exc. VAT)
£195.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.24 |
*price indicative
- RS Stock No.:
- 153-682
- Mfr. Part No.:
- HLCD-20-40.00-TD-TH-2-T
- Brand:
- Samtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Pitch | 500μm | |
| Series | Firefly Flyover ECUE | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS3 | |
| Jacket Colour | Blue | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Pitch 500μm | ||
Series Firefly Flyover ECUE | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS3 | ||
Jacket Colour Blue | ||
Conductor Material Silver Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Samtec Flat/Ribbon Cable
- Samtec Coaxial Cable 38 AWG
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec 20 Way Female Mini Mate to 20 Way Wire to Board Cable, 304.8 mm
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FJH Series Ribbon Cable 500 μm Pitch 304.8 mm Length
