Taoglas FXR.01.07.0100C.A Rod RFID Antenna with UFL Connector, NFC
- RS Stock No.:
- 288-4450
- Distrelec Article No.:
- 302-20-237
- Mfr. Part No.:
- FXR.01.07.0100C.A
- Brand:
- Taoglas
Subtotal (1 unit)*
£9.11
(exc. VAT)
£10.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.11 |
*price indicative
- RS Stock No.:
- 288-4450
- Distrelec Article No.:
- 302-20-237
- Mfr. Part No.:
- FXR.01.07.0100C.A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | NFC | |
| Antenna Form Factor | Rod | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Rod | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | UFL | |
| Maximum Frequency | 13.56MHz | |
| Series | FXR.01 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols NFC | ||
Antenna Form Factor Rod | ||
Product Type RFID Antenna | ||
Antenna Physical Form Rod | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type UFL | ||
Maximum Frequency 13.56MHz | ||
Series FXR.01 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The flexible NFC antenna is optimized for interrogating NFC tags up to 5 cm away. With a thin design allowing for easy placement in small devices, this antenna comes with an integrated matching circuit for improved performance. The cable and connector are customizable, making it suitable for various applications.
13.56MHz frequency for efficient communication
Peel and stick antenna design for easy installation
Read distance up to 5 cm for versatile use
Adheres directly to product housing for convenience
RoHS and Reach Compliant for environmental responsibility
Related links
- Taoglas FXR.2020.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4040.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.1515.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.3030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4040.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2020.B.dg PCB RFID Antenna with SMT Connector, NFC
