Molex 146236-2122 Plate RFID Antenna with Wire Connector, NFC
- RS Stock No.:
- 218-2111
- Mfr. Part No.:
- 146236-2122
- Brand:
- Molex
Get a bulk buy discount
Add 100 more to save £61.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£46.51
(exc. VAT)
£55.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,190 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £4.651 | £46.51 | - |
| 100 - 240 | £4.037 | £40.37 | £61.40 |
| 250 - 490 | £3.851 | £38.51 | £200.00 |
| 500 - 990 | £3.698 | £36.98 | £476.50 |
| 1000 + | £3.605 | £36.05 | £1,046.00 |
*price indicative
- RS Stock No.:
- 218-2111
- Mfr. Part No.:
- 146236-2122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | NFC | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Rectangular | |
| Antenna Physical Form | Plate | |
| Antenna Mount Type | Adhesive | |
| Connector Type | Wire | |
| Antenna Internal Construction | Ferrite | |
| Maximum Frequency | 13.56MHz | |
| Series | 146236 | |
| Standards/Approvals | CHINA RoHS, EU ELV Not Relevant, EU RoHS, REACH SVHC Not Contained Per-D(2020)9139-DC (19 Jan 2021), Halogen Free Status Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols NFC | ||
Product Type RFID Antenna | ||
Antenna Form Factor Rectangular | ||
Antenna Physical Form Plate | ||
Antenna Mount Type Adhesive | ||
Connector Type Wire | ||
Antenna Internal Construction Ferrite | ||
Maximum Frequency 13.56MHz | ||
Series 146236 | ||
Standards/Approvals CHINA RoHS, EU ELV Not Relevant, EU RoHS, REACH SVHC Not Contained Per-D(2020)9139-DC (19 Jan 2021), Halogen Free Status Not Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 102mm of cable length using with micro-Lock plus connector.
Net weight 1.500/g
Related links
- Molex 146236-2122 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2102 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2131 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2151 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2111 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
