Mobilemark MAG-NAV-2C-BLK-120 Square GPS Antenna with SMA Plug Connector, GPS

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£50.49

(exc. VAT)

£60.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£50.49-
5 +£49.482%

*price indicative

RS Stock No.:
729-768
Mfr. Part No.:
MAG-NAV-2C-BLK-120
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Antenna Form Factor

Square

Product Type

GPS Antenna

RF Protocols

GPS

Antenna Physical Form

Square

Connector Type

SMA Plug

Bandwidth

1575.42MHz

Minimum Frequency

1575.42MHz

Antenna Mount Type

Magnetic

Gain

26dB

Connector Gender

Male

Maximum Frequency

1575.42MHz

Antenna Internal Construction

Active GPS with LNA

Series

MAG

Standards/Approvals

TIA 329.2-C

Number of Bands

1

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy