Mobilemark EM-600/7200 Rectangular Antenna with SMA Plug Connector, 4G, 5G, WiFi
- RS Stock No.:
- 729-760
- Mfr. Part No.:
- EM-600/7200
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.93
(exc. VAT)
£22.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £18.93 |
| 5 + | £18.55 |
*price indicative
- RS Stock No.:
- 729-760
- Mfr. Part No.:
- EM-600/7200
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| RF Protocols | 4G, 5G, WiFi | |
| Antenna Form Factor | Rod | |
| Product Type | Antenna | |
| Antenna Physical Form | Rectangular | |
| Minimum Frequency | 617MHz | |
| Bandwidth | 7200MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | SMA Plug | |
| Gain | 7dBi | |
| Connector Gender | Male | |
| Maximum Frequency | 7.2GHz | |
| Antenna Internal Construction | Flexible PCB | |
| Series | EM-600/7200 | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
RF Protocols 4G, 5G, WiFi | ||
Antenna Form Factor Rod | ||
Product Type Antenna | ||
Antenna Physical Form Rectangular | ||
Minimum Frequency 617MHz | ||
Bandwidth 7200MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type SMA Plug | ||
Gain 7dBi | ||
Connector Gender Male | ||
Maximum Frequency 7.2GHz | ||
Antenna Internal Construction Flexible PCB | ||
Series EM-600/7200 | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Mobilemark CVL-WB2-7C-BLK-96 Rectangular WiFi Antenna with SMA Plug Connector 5G
- Mobilemark LTMWG942-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark SMWG418-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMG408-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMG508-3C3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMWG946-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G Wifi 6E
- Mobilemark SMW-208-3C3C-WHT-12 Dome Multi-Band Antenna with SMA Plug Connector 5G
- Mobilemark LTMWG940-A3CB3C00G2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G, GNSS
