Huber+Suhner, Plug, 50Ω, Straight Body
- RS Stock No.:
- 716-5012
- Mfr. Part No.:
- 6550.17.AA
- Brand:
- Huber+Suhner
Stock information currently inaccessible
- RS Stock No.:
- 716-5012
- Mfr. Part No.:
- 6550.17.AA
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Gender | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 0 → 5GHz | |
| Body Plating | Anodized | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 0 → 5GHz | ||
Body Plating Anodized | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
Terminations
N-Series Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
N Series Huber+Suhner

