Huber+Suhner 75Ω Straight BNC Low Power RF Terminator, 0 → 1GHz, 0.4W Average Power Rating
- RS Stock No.:
- 716-5003
- Mfr. Part No.:
- 65_BNC-75-0-7/133_NE
- Brand:
- Huber+Suhner
Stock information currently inaccessible
- RS Stock No.:
- 716-5003
- Mfr. Part No.:
- 65_BNC-75-0-7/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | BNC | |
| Gender | Male | |
| Body Orientation | Straight | |
| Impedance | 75Ω | |
| Body Plating | White Bronze | |
| Operating Frequency | 0 → 1GHz | |
| Average Power Rating | 0.4W | |
| Low Power | Yes | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type BNC | ||
Gender Male | ||
Body Orientation Straight | ||
Impedance 75Ω | ||
Body Plating White Bronze | ||
Operating Frequency 0 → 1GHz | ||
Average Power Rating 0.4W | ||
Low Power Yes | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
