Huber+Suhner, Plug, 50Ω, Straight Body
- RS Stock No.:
- 716-4987
- Mfr. Part No.:
- 6500.19.A
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£118.25
(exc. VAT)
£141.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £118.25 |
*price indicative
- RS Stock No.:
- 716-4987
- Mfr. Part No.:
- 6500.19.A
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Gender | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Body Plating | White Bronze | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Body Plating White Bronze | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Huber+Suhner Terminations
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

