Quasar QAM-RX2 433 RF Receiver Telemetry Module 315MHz, 5V
- RS Stock No.:
- 617-2044
- Mfr. Part No.:
- QAM-RX2 433
- Brand:
- Quasar
Stock information currently inaccessible
- RS Stock No.:
- 617-2044
- Mfr. Part No.:
- QAM-RX2 433
- Brand:
- Quasar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quasar | |
| Module Type | Receiver | |
| Supported Frequency Bands | 315 MHz, 433.92MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 3000Hz | |
| Receiver Sensitivity | -105dBm | |
| Supply Voltage | 5V | |
| Dimensions | 43 x 11.5 x 11.5mm | |
| Height | 11.5mm | |
| Length | 43mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -10 °C | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Quasar | ||
Module Type Receiver | ||
Supported Frequency Bands 315 MHz, 433.92MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 3000Hz | ||
Receiver Sensitivity -105dBm | ||
Supply Voltage 5V | ||
Dimensions 43 x 11.5 x 11.5mm | ||
Height 11.5mm | ||
Length 43mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -10 °C | ||
Width 11.5mm | ||
- COO (Country of Origin):
- TW
