Quectel Quectel BG96 LTE Cat M1 & Cat NB1 & EGPRS Module EGPRS, LTE TDD, LTE FDD for M2M applications such as wireless
- RS Stock No.:
- 225-1589
- Mfr. Part No.:
- BG96MATEA-128-SGN
- Brand:
- Quectel
Stock information currently inaccessible
- RS Stock No.:
- 225-1589
- Mfr. Part No.:
- BG96MATEA-128-SGN
- Brand:
- Quectel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| RF Technology | EGPRS, LTE TDD, LTE FDD | |
| Product Type | Evaluation Board | |
| Technology | LTE CAT M1, CAT NB1, EGPRS | |
| For Use With | M2M applications such as wireless POS, etc, tracking, smart metering | |
| Featured Device | Quectel BG96 LTE Cat M1 & Cat NB1 & EGPRS Module | |
| Interface Type | USB, UART, I2C | |
| Standards/Approvals | China), IC (Canada), KC (South Korea), CE (Europe), IMDA (Singapore), NBTC (Thailand), RCM (Australia), FCC/PTCRB (North America), Anatel (Brazil), CCC (China), NCC (Taiwan, JATE/TELEC (Japan), RoHS, IFETEL (Mexico), GCF (Global) | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
RF Technology EGPRS, LTE TDD, LTE FDD | ||
Product Type Evaluation Board | ||
Technology LTE CAT M1, CAT NB1, EGPRS | ||
For Use With M2M applications such as wireless POS, etc, tracking, smart metering | ||
Featured Device Quectel BG96 LTE Cat M1 & Cat NB1 & EGPRS Module | ||
Interface Type USB, UART, I2C | ||
Standards/Approvals China), IC (Canada), KC (South Korea), CE (Europe), IMDA (Singapore), NBTC (Thailand), RCM (Australia), FCC/PTCRB (North America), Anatel (Brazil), CCC (China), NCC (Taiwan, JATE/TELEC (Japan), RoHS, IFETEL (Mexico), GCF (Global) | ||
- COO (Country of Origin):
- CN
The Quectel LTE Cat M1/Cat NB1/EGPRS module offering maximum data rates of 375 kbps downlink and uplink. It features global frequency bands, ultra-low power consumption, and is compatible with Quectel LTE standard module EG91/EG95, LPWA module BC95-G/BG95, UMTS/HSPA module UG95/UG96 and GSM/GPRS module M95. Its advanced LGA package allows fully automated manufacturing for high-volume applications.
Supports USB 2.0 high speed interface
Compact in size
