Quectel BC660KGLAA-I03-SNASA RF Module 4.3V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-1584
Mfr. Part No.:
BC660KGLAA-I03-SNASA
Brand:
Quectel
Find similar products by selecting one or more attributes.
Select all

Brand

Quectel

Product Type

RF Module

Component Type

Module

Sub Type

Energy Module

Maximum RF Data Rate

158.5kbps

Mount Type

Surface

Maximum Output Power

23dBm

Receiver Sensitivity

-116dBm

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

4.3V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

75°C

Width

15.8mm

Standards/Approvals

No

Height

2mm

Series

BC660K-GL

Length

17.7mm

COO (Country of Origin):
CN
The Quectel LTE Cat NB2 module supports multiple frequency bands of B1, B2, B3, B4,B5, B8, B12, B13, B17, B18, B19, B20, B25, B28, B66, B70, B85 with extremely low power consumption. Designed to be compatible with Quectel GSM/GPRS M66 module and NB-IoT BC66/BC66-NA, BC65 and BC68 modules, it provides a flexible and scalable platform for the migration from GSM/GPRS to NB-IoT networks. The module’s small LCC package allows it to be easily embedded into space-constrained applications and to enjoy reliable connection with the applications.

Built-in eSIM reserved

Embedded with abundant internet service protocols

Supports extended temperature range from -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy