onsemi NCV-RSL10-101Q48-AVG RF Controller FSK, O-QPSK, DSSS 2500 MHz 3.3V

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£23.15

(exc. VAT)

£27.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45£4.63£23.15-
50 - 95£3.992£19.9613%
100 +£3.46£17.3025%

*price indicative

Packaging Options:
RS Stock No.:
195-2477
Mfr. Part No.:
NCV-RSL10-101Q48-AVG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Component Type

Controller

Product Type

RF Controller

Modulation Technique

FSK, O-QPSK, DSSS

Maximum RF Data Rate

2Mbps

Frequency

2500MHz

Maximum Output Power

6dBm

Mount Type

Surface

Receiver Sensitivity

-94dBm

Minimum Supply Voltage

1.18V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

NCV-RSL10

Standards/Approvals

No

Width

7.1mm

Height

700μm

Length

7.1mm

A member of the RSL10 family, NCV-RSL10 brings low power Bluetooth® Low Energy to automotive.

NCV-RSL10 helps enable advanced new functionality including keyless entry using a fob or smartphone, active safety and diagnostic alerts, and enhanced infotainment controls while maximizing energy efficiency. With support for the 2 Mbps data rates provided by Bluetooth 5, specially-tailored design features like wettable flank-plated packaging, built-in data encryption, and a higher operating temperature range, RSL10 is automotive ready.

The RSL10 Software Development Kit (SDK) enables rapid development of ultra-low power Bluetooth Low Energy applications by leveraging convenient abstraction, drivers and sample applications from Blinky to complete BLE peripherals, and everything in between.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy