Ezurio EFF6925A3S-15MHF1 Patch Multiband Antenna

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.34

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 176 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£2.67£5.34
10 - 18£2.595£5.19
20 - 38£2.53£5.06
40 +£2.465£4.93

*price indicative

RS Stock No.:
210-7159
Mfr. Part No.:
EFF6925A3S-15MHF1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Frequency Range

698 → 2500 MHz

Antenna Mounting Type

PCB

Gain

3.7dBi

Antenna Physical Form

Patch

Lead Length

153mm

Series

Revie Flex

Antenna Directivity

Omnidirectional

The Laird connectivity revie Flex 600 supports the full range from 600-6000 MHz, and is a powerful, full-spectrum antenna to support global cellular network operators' 5G networks. It offers some of the highest efficiencies in the market for optimal success in your IoT device. The Revie Flex 700 supports the frequency range of 698-6000 MHz in an ultra compact package measuring only 96mm long. This product is a small antenna for 5G sub-6GHz devices.

For design simplicity Greater than 50% for carrier certification Easy peel-and-stick integration Made for 5G, LTE-M, Cat M1 and NB-IoT

Related links