RF Solutions RFID1-13RTTL-3V RFID Module 13.56 MHz 5V

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£24.91

(exc. VAT)

£29.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£24.91-
10 - 24£22.937%
25 - 99£21.7712%
100 +£20.1319%

*price indicative

RS Stock No.:
192-6595
Mfr. Part No.:
RFID1-13RTTL-3V
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Sub Type

NFC Reader

Product Type

RFID Module

Component Type

Module

Maximum RF Data Rate

106kbps

Mount Type

Panel

Frequency

13.56MHz

Interface Type

TTL

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Height

900μm

Standards/Approvals

WEEE Directive 2002/96/EC, RoHS Directive 2002/95/EC, European Radio Equipment Directive 2014/53/EU, CE, ISO/IEC 14443 Type A

Series

RFID-13RTTL

Width

16mm

Length

25.5mm

A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a TTL serial data stream with the tag data

The module can be used standalone, or the antenna section can be removed and deployed remotely whilst connected to the module via cable.

13.56MHz Reader Module

Break Out Antenna Included

Cards/Tags Supported: Mifare one (S50,

S70, RC632 / ntag203 / ntag213 etc.)

Read Range upto 100mm

Supply +3.3Vdc @100mA

TTL Data output

Baud rate 9600bps or 115200bps

Communications speed 106Kbit/s

Module Dimensions:

Module 25.5x16 x 0.9mm

Antenna 43x35x0.9mm

Operating Temp 0 to 80℃

Applications

Asset/Stock Tagging

Access control

Payment systems

Managing resources

Identification Control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy