RF Solutions ZPT-8TS RF Module FM 868 MHz 3.6V
- RS Stock No.:
- 192-6582
- Mfr. Part No.:
- ZPT-8TS
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.17
(exc. VAT)
£13.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.17 |
| 10 - 24 | £10.27 |
| 25 - 99 | £9.76 |
| 100 + | £9.01 |
*price indicative
- RS Stock No.:
- 192-6582
- Mfr. Part No.:
- ZPT-8TS
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Module | |
| Sub Type | Transmitter | |
| Component Type | Module | |
| Modulation Technique | FM | |
| Mount Type | Surface | |
| Frequency | 868MHz | |
| Receiver Sensitivity | -121dBm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.5mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 19.25mm | |
| Series | ZPT | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Module | ||
Sub Type Transmitter | ||
Component Type Module | ||
Modulation Technique FM | ||
Mount Type Surface | ||
Frequency 868MHz | ||
Receiver Sensitivity -121dBm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.5mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 19.25mm | ||
Series ZPT | ||
- COO (Country of Origin):
- GB
The ZPT modules provide a small low power SMT transmitter with 4 digital outputs at 868MHz. The ZPT modules provide an easy Plug and Play Remote Control Telemetry system for any embedded application. The transmitters come as an easily integrated four output device, these modules are compatible with many RF Solutions receivers which can be combined together to offer many different remote control options. Offering a versatile secure radio Telemetry system for many applications.
Applications:
Sensors
I/O Telemetry devices
Remote switching
Remote traffic lights
Related links
- RF Solutions ZPT-8RS RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8TD RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8RD RF Module FM 868 MHz 3.6V
- RF Solutions ZETA-868-D RF Module FM 868 MHz 3.6V
- RF Solutions ZETAPLUS20-8D RF Module FM 868 MHz 3.6V
- RF Solutions ZETAPLUS-868-D RF Module FM 868 MHz 3.6V
- RF Solutions KAPPA-M868-SO RF Module FM 868 MHz 3.6V
- RF Solutions ZETA20-8S RF Module FM 868 MHz 3.6V
