Eccel Technology Ltd RFID A1_B1 EB (000374) RFID Reader, 2.5 → 3.6V

Stock information currently inaccessible
RS Stock No.:
162-4454
Mfr. Part No.:
RFID A1_B1 EB (000374)
Brand:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Component Type

Reader

Supported Bus Interfaces

I2C, Serial, SPI, UART, USB

Supply Voltage

2.5 → 3.6V

Length

46mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

34mm

COO (Country of Origin):
GB
The A1/B1 EB v2.0 is an Extension Board (EB) for our RFID modules: the RFID A1 and RFID B1. The user can quickly connect our RFID modules to his device and check functionality and compatibility without wasting time in antenna design and tuning. The A1/B1 EB is simply a board with a built-in PCB antenna where the user can solder our RFID modules and test them. The read range with Mifare 1k ISO card is about 50 mm. All available pins of both modules are placed on the board with descriptions. There is also LED1 (green) which indicates a tag presence in the antenna field.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy