Murata LBAD0XX1SC-005 RF Module DSSS 2170 MHz 4.35V
- RS Stock No.:
- 863-591
- Mfr. Part No.:
- LBAD0XX1SC-005
- Brand:
- Murata
Get a bulk buy discount
Add 5 more to save £2.15
View bulk pricing optionsSubtotal (1 unit)*
£21.70
(exc. VAT)
£26.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £21.70 | - |
| 5 + | £21.27 | £2.15 |
*price indicative
- RS Stock No.:
- 863-591
- Mfr. Part No.:
- LBAD0XX1SC-005
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Sub Type | Module | |
| Product Type | RF Module | |
| Component Type | Module | |
| Modulation Technique | DSSS | |
| Maximum RF Data Rate | 1200Mbps | |
| Maximum Output Power | 23dBm | |
| Frequency | 2170MHz | |
| Mount Type | Surface Mount | |
| Receiver Sensitivity | -103dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 4.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 11.1mm | |
| Height | 1.5mm | |
| Width | 11.4mm | |
| Standards/Approvals | Rohs | |
| Series | LBUA0VG2BP-741 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Sub Type Module | ||
Product Type RF Module | ||
Component Type Module | ||
Modulation Technique DSSS | ||
Maximum RF Data Rate 1200Mbps | ||
Maximum Output Power 23dBm | ||
Frequency 2170MHz | ||
Mount Type Surface Mount | ||
Receiver Sensitivity -103dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 4.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 11.1mm | ||
Height 1.5mm | ||
Width 11.4mm | ||
Standards/Approvals Rohs | ||
Series LBUA0VG2BP-741 | ||
- COO (Country of Origin):
- CN
The Murata LTE CAT module offers Advanced connectivity solutions, enabling seamless communication across various applications. Its Compact design ensures reliable performance both indoors and outdoors.
3GPP release 14 compliant, with support for NTN Release 17 LTE CAT M1 & NB2 for robust network compatibility
Low power consumption achieves up to 10 years of battery life, enhancing operational efficiency
Dimensions measuring 11.1x11.4x1.4 mm, facilitating easy integration into various devices
Related links
- Ezurio 453-00083C RF Module DSSS, GFSK 4.8V
- Murata LBEE5XV2EA-802 WiFi & Bluetooth Module DSSS 6 MHz 6V
- Digi International XBRR-24Z8RM-J Module DSSS 2.4 GHz 3.8V
- Digi International XB3-24Z8UM-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8PS-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8RS-J Wireless Module DSSS 2.4 GHz 3.6V dc
- Digi International XB3-24Z8US-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8CM-J ZigBee Module DSSS 2.4 GHz 3.6V
