Texas Instruments CC1190RGVT, RF Front End 950MHz Single SPDT 15dB Isolation CMOS/TTL 16-Pin VQFN

Stock information currently inaccessible
RS Stock No.:
921-5311
Mfr. Part No.:
CC1190RGVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Technology

CMOS/TTL

Package Type

VQFN

Pin Count

16

Dimensions

4.15 x 4.15 x 0.95mm

Mounting Type

Surface Mount

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy