ON Semiconductor AX8052F131-2-TB05, RF Transceiver 400MHz to 470MHz Dual Band 40-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-8741
Mfr. Part No.:
AX8052F131-2-TB05
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Technology

Wireless SoCs

Modulation Technique

ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK

Package Type

QFN

Pin Count

40

Dimensions

7 x 5 x 0.95mm

Mounting Type

Surface Mount

Length

7mm

Width

5mm

Height

0.95mm

Maximum Operating Band 1 Frequency

470MHz

Maximum Operating Band 2 Frequency

940MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

400MHz

Minimum Operating Supply Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

800MHz

Number of Operating Bands

2

COO (Country of Origin):
CN