ON Semiconductor AX5043-1-TA05, RF Transceiver IC 27MHz to 1050MHz 28-Pin QFN
- RS Stock No.:
- 915-8732
- Mfr. Part No.:
- AX5043-1-TA05
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 915-8732
- Mfr. Part No.:
- AX5043-1-TA05
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Technology | Low IF/ISM Transceiver | |
| Modulation Technique | AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Mounting Type | Surface Mount | |
| Dimensions | 5 x 5 x 0.85mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 1050MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 27MHz | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Technology Low IF/ISM Transceiver | ||
Modulation Technique AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK | ||
Package Type QFN | ||
Pin Count 28 | ||
Mounting Type Surface Mount | ||
Dimensions 5 x 5 x 0.85mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 1050MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 27MHz | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 1 | ||
