AX5031 Sub-1GHz ISM/SRD RF Transmitter

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-8723
Mfr. Part No.:
AX5031-1-TA05
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Modulation Technique

ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.85mm

Mounting Type

Surface Mount

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Band 1 Frequency

470MHz

Maximum Operating Band 2 Frequency

940MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

400MHz

Number of Operating Bands

2

Minimum Operating Supply Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

800MHz

COO (Country of Origin):
IN