Silicon Labs EFR32MG1B132F256GM32-B0, RF Transceiver
- RS Stock No.:
- 915-6503
- Mfr. Part No.:
- EFR32MG1B132F256GM32-B0
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 915-6503
- Mfr. Part No.:
- EFR32MG1B132F256GM32-B0
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Dimensions | 5.1 x 5.1 x 0.85mm | |
| Length | 5.1mm | |
| Width | 5.1mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Dimensions 5.1 x 5.1 x 0.85mm | ||
Length 5.1mm | ||
Width 5.1mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
