STMicroelectronics ST25TA02K-PC6C5, RFID and NFC Transceiver 13.56MHz 8-Pin UFDFPN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-2763
Mfr. Part No.:
ST25TA02K-PC6C5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Package Type

UFDFPN

Pin Count

8

Mounting Type

Surface Mount

Dimensions

2.1 x 3.1 x 0.55mm

Length

2.1mm

Width

3.1mm

Height

0.55mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH