STMicroelectronics BLUENRGQTR, Network Processor 2.4GHz to 2.48GHz 32-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
878-7351
Mfr. Part No.:
BLUENRGQTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Technology

Bluetooth Smart

Modulation Technique

GFSK

Package Type

QFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Band 1 Frequency

2.48GHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2.4GHz

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1