Silicon Labs Si4467-A2A-IM, Radio Transceiver IC 142MHz to 1050MHz 20-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-9861
Mfr. Part No.:
Si4467-A2A-IM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

Low IF/ISM Transceiver

Modulation Technique

4GSFK, GMSK, GSFK, OOK

Package Type

QFN

Pin Count

20

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Band 1 Frequency

1050MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

142MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

1.8 V

Related links