STMicroelectronics STA680 RF Receiver, 168-Pin LFBGA
- RS Stock No.:
- 829-7047
- Mfr. Part No.:
- STA680
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-7047
- Mfr. Part No.:
- STA680
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Modulation Technique | FM | |
| Package Type | LFBGA | |
| Pin Count | 168 | |
| Mounting Type | Surface Mount | |
| Dimensions | 12.15 x 12.15 x 1.4mm | |
| Length | 12.15mm | |
| Width | 12.15mm | |
| Height | 1.4mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Modulation Technique FM | ||
Package Type LFBGA | ||
Pin Count 168 | ||
Mounting Type Surface Mount | ||
Dimensions 12.15 x 12.15 x 1.4mm | ||
Length 12.15mm | ||
Width 12.15mm | ||
Height 1.4mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Supply Voltage 1.14 V | ||
Minimum Operating Temperature -40 °C | ||
