Qi Wireless Power Transm. Manager VQFN48
- RS Stock No.:
- 817-5907
- Mfr. Part No.:
- BQ500410ARGZT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5907
- Mfr. Part No.:
- BQ500410ARGZT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Modulation Technique | PWM | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Mounting Type | Surface Mount | |
| Dimensions | 7.15 x 7.15 x 0.95mm | |
| Length | 7.15mm | |
| Width | 7.15mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +110 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 1 | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Modulation Technique PWM | ||
Package Type VQFN | ||
Pin Count 48 | ||
Mounting Type Surface Mount | ||
Dimensions 7.15 x 7.15 x 0.95mm | ||
Length 7.15mm | ||
Width 7.15mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +110 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 1 | ||
Minimum Operating Supply Voltage 3 V | ||
