Qi Wireless Power Transm. Manager VQFN48

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-5903
Mfr. Part No.:
BQ500211RGZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Modulation Technique

PWM

Package Type

VQFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7.15 x 7.15 x 0.95mm

Length

7.15mm

Width

7.15mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+110 °C

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy