Maxim Integrated MAX1471ATJ+ RF Receiver, 32-Pin TQFN
- RS Stock No.:
- 799-8572
- Mfr. Part No.:
- MAX1471ATJ+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 799-8572
- Mfr. Part No.:
- MAX1471ATJ+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Modulation Technique | ASK, FSK | |
| Package Type | TQFN | |
| Pin Count | 32 | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| Mounting Type | Surface Mount | |
| Length | 5.1mm | |
| Width | 5.1mm | |
| Height | 0.75mm | |
| Maximum Operating Band 1 Frequency | 450MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Band 1 Frequency | 300MHz | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Modulation Technique ASK, FSK | ||
Package Type TQFN | ||
Pin Count 32 | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Mounting Type Surface Mount | ||
Length 5.1mm | ||
Width 5.1mm | ||
Height 0.75mm | ||
Maximum Operating Band 1 Frequency 450MHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Band 1 Frequency 300MHz | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
