ASK/FSK Transmitter,Auto,300-450MHz,MSOP
- RS Stock No.:
- 786-5100
- Mfr. Part No.:
- MAQRF112YMM
- Brand:
- Micrel
Stock information currently inaccessible
- RS Stock No.:
- 786-5100
- Mfr. Part No.:
- MAQRF112YMM
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Modulation Technique | ASK, FSK | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3 x 3 x 1.016mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 1.016mm | |
| Maximum Operating Band 1 Frequency | 450MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Band 1 Frequency | 300MHz | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Modulation Technique ASK, FSK | ||
Package Type MSOP | ||
Pin Count 10 | ||
Mounting Type Surface Mount | ||
Dimensions 3 x 3 x 1.016mm | ||
Length 3mm | ||
Width 3mm | ||
Height 1.016mm | ||
Maximum Operating Band 1 Frequency 450MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Band 1 Frequency 300MHz | ||
Minimum Operating Supply Voltage 1.8 V | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
