Maxim MAX4003EUA+ RF Receiver, 8-Pin μMAX
- RS Stock No.:
- 786-1085
- Mfr. Part No.:
- MAX4003EUA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 786-1085
- Mfr. Part No.:
- MAX4003EUA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Mounting Type | Surface Mount | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Height | 0.95mm | |
| Maximum Operating Band 1 Frequency | 2500MHz | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 100MHz | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 1 | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Mounting Type Surface Mount | ||
Length 3.05mm | ||
Width 3.05mm | ||
Height 0.95mm | ||
Maximum Operating Band 1 Frequency 2500MHz | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 100MHz | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 1 | ||
Minimum Operating Supply Voltage 2.7 V | ||
