Analog Devices AD8364ACPZ-R2 RF Receiver, 32-Pin LFCSP VQ
- RS Stock No.:
- 759-2082
- Mfr. Part No.:
- AD8364ACPZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-2082
- Mfr. Part No.:
- AD8364ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Modulation Technique | OFDM, QAM, QPSK | |
| Package Type | LFCSP VQ | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.95mm | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Modulation Technique OFDM, QAM, QPSK | ||
Package Type LFCSP VQ | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.95mm | ||
Mounting Type Surface Mount | ||
Length 5mm | ||
Width 5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
